-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19665CT-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
575 In Stock |
|
$0.2331 / $0.8500 | Buy Now |
DISTI #
EEU-FC1J221B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 63 V, ? 20%, 3000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FC1J221B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2478 / $0.2806 | Buy Now |
DISTI #
667-EEU-FC1J221B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 RoHS: Compliant | 1246 |
|
$0.2330 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks | 0 |
|
$0.2370 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Radial 5mm 1050mA 3000h 105°C Automotive Ammo RoHS: Compliant |
3000 In Stock |
|
$0.2510 / $0.3098 | Buy Now |
DISTI #
69204757
|
Verical | Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Radial 5mm 1050mA 3000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3000 |
|
$0.3390 / $0.4027 | Buy Now |
DISTI #
77791947
|
Verical | Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Radial 5mm 1050mA 3000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2349 | Americas - 2500 |
|
$0.3554 | Buy Now |
DISTI #
EEU-FC1J221B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2420 / $0.2770 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Radial 5mm 1050mA 3000h 105°C Automotive Ammo RoHS: Compliant |
3000 In Stock |
|
$0.2510 / $0.3098 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.220uF 63V 10x25 5MM 105C 3000H AEC-Q200 THT | 0 |
|
$0.6241 / $0.7177 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy