-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5107
|
Newark | Aluminum Electrolytic Capacitor 220Uf 63V 20%, Radial, Capacitance:220Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-FC1J221S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5530 / $1.0200 | Buy Now |
DISTI #
P10347-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
56720 In Stock |
|
$0.3408 / $1.0600 | Buy Now |
DISTI #
EEU-FC1J221S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1J221S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 32 |
|
$0.3098 / $0.3507 | Buy Now |
DISTI #
667-EEU-FC1J221S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63V RoHS: Compliant | 12992 |
|
$0.3160 / $0.9800 | Buy Now |
DISTI #
70257432
|
RS | Capacitor, Alum Lytic, Cap 220 uF, Tol 20%,Vol-Rtg 63 VDC, Radial,12.5x20,Bulk | Panasonic Electronic Components EEU-FC1J221S RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 500 |
|
$0.6500 / $0.9300 | Buy Now |
|
Future Electronics | EEU-FC Series 63 V 220 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.3050 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 220 µF - 63 V - 20% - 12.5 X 20mm - Radial - 5 mm - 1285 mA - 5000h - 105°C. RoHS: Compliant |
2000 In Stock |
|
$0.2978 / $0.4826 | Buy Now |
DISTI #
68479796
|
Verical | Cap Aluminum Lytic 220uF 63V 20% (12.5 X 20mm) Radial 5mm 1285mA 5000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2310 | Americas - 2000 |
|
$0.5151 / $0.6703 | Buy Now |
|
Bristol Electronics | 386 |
|
RFQ | ||
DISTI #
EEU-FC1J221S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 27000 In Stock |
|
$0.3130 / $0.5010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy