-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7100
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 63V, 20%, Radial, Capacitance:220µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Panasonic EEU-FC1J221X RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 | Buy Now |
DISTI #
P19493-ND
|
DigiKey | CAP ALUM 220UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2013 In Stock |
|
$0.2317 / $0.7900 | Buy Now |
DISTI #
EEU-FC1J221X
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 63 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1J221X) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2202 / $0.2493 | Buy Now |
DISTI #
667-EEU-FC1J221X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63V RoHS: Compliant | 1442 |
|
$0.2310 / $0.7900 | Buy Now |
DISTI #
70257433
|
RS | Capacitor, Alum Electrolytic, Cap 220 uF, Tol 20%,Vol-Rtg 63 VDC, Radial,10x20,Bulk | Panasonic Electronic Components EEU-FC1J221X RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3510 / $0.4390 | RFQ |
|
Future Electronics | EEU-FC Series 220 uF 63 V ±20% LS=5 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Bulk | 800Bulk |
|
$0.2100 / $0.2450 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 885mA 3000h 105°C Automotive Bulk RoHS: Compliant |
3601 In Stock |
|
$0.2230 / $0.3268 | Buy Now |
DISTI #
EEU-FC1J221X
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 300 In Stock |
|
$0.2240 / $0.4490 | Buy Now |
DISTI #
C1S600607564840
|
Chip1Stop | Capacitor Aluminum | 190 |
|
$0.2522 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 885mA 3000h 105°C Automotive Bulk RoHS: Compliant |
3601 In Stock |
|
$0.2230 / $0.3268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy