Part Details for EEU-FC1J330H by Panasonic Electronic Components
Overview of EEU-FC1J330H by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEU-FC1J330H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7105
|
Newark | Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1J330H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.1070 | Buy Now |
DISTI #
10-EEU-FC1J330HCT-ND
|
DigiKey | CAP ALUM 33UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5557 In Stock |
|
$0.0671 / $0.2700 | Buy Now |
DISTI #
EEU-FC1J330H
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 63 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC1J330H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0687 / $0.0778 | Buy Now |
DISTI #
667-EEU-FC1J330H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 63V RoHS: Compliant | 10294 |
|
$0.0670 / $0.2700 | Buy Now |
|
Future Electronics | EEU-FC Series 33 uF 63 V 1 kHrs 105°C Radial PET Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0905 / $0.1010 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 63V 20%( 6.3 X 11.2mm) Radial 2.5mm 240mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0713 / $0.0854 | Buy Now |
DISTI #
46073147
|
Verical | Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 240mA 1000h 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0910 | Buy Now |
DISTI #
EEU-FC1J330H
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0670 / $0.0750 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 63V 20%( 6.3 X 11.2mm) Radial 2.5mm 240mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0713 / $0.0854 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 63V 6.3x11.2 2.5MM 105C 1000H AEC-Q200 | 0 |
|
$0.1605 / $0.1846 | RFQ |
Part Details for EEU-FC1J330H
EEU-FC1J330H CAD Models
EEU-FC1J330H Part Data Attributes
|
EEU-FC1J330H
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEU-FC1J330H
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |