-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEU-FC1J680BCT-ND
|
DigiKey | CAP ALUM 68UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1209 In Stock |
|
$0.0993 / $0.4600 | Buy Now |
DISTI #
EEU-FC1J680B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 63 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FC1J680B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0987 / $0.1117 | Buy Now |
DISTI #
667-EEU-FC1J680B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 63volts AEC-Q200 RoHS: Compliant | 3069 |
|
$0.1030 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.0941 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 68uF 63V 20% (8 X 11.5mm) Radial 5mm 405mA 2000h 105°C Automotive Ammo RoHS: Compliant |
565 In Stock |
|
$0.1000 / $0.1357 | Buy Now |
DISTI #
53713270
|
Verical | Cap Aluminum Lytic 68uF 63V 20% (8 X 11.5mm) Radial 5mm 405mA 2000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 565 Package Multiple: 565 Date Code: 2047 | Americas - 565 |
|
$0.1353 / $0.1604 | Buy Now |
DISTI #
EEU-FC1J680B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 63volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 4000 In Stock |
|
$0.1020 / $0.1250 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 68uF 63V 20% (8 X 11.5mm) Radial 5mm 405mA 2000h 105°C Automotive Ammo RoHS: Compliant |
565 In Stock |
|
$0.1000 / $0.1357 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.68uF 63V 8x11.5 5MM 105C 2000H AEC-Q200 THT | 0 |
|
$0.2485 / $0.2858 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy