-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9196
|
Newark | Aluminum Electrolytic Capacitor, 3300Uf, 35V, 20%, Radial, Capacitance:3300µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1V332 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8400 / $2.0300 | Buy Now |
DISTI #
P10311-ND
|
DigiKey | CAP ALUM 3300UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2553 In Stock |
|
$0.9965 / $2.6100 | Buy Now |
DISTI #
EEU-FC1V332
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FC1V332) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 50 |
|
$0.8410 / $0.9514 | Buy Now |
DISTI #
667-EEU-FC1V332
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V RoHS: Compliant | 4361 |
|
$0.9960 / $2.5500 | Buy Now |
DISTI #
70257488
|
RS | Capacitor, Alum Lytic, Cap 3300 uF, Tol 20%,Vol-Rtg 35 VDC, Radial,18x35.5,Bulk | Panasonic Electronic Components EEU-FC1V332 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 | RFQ |
|
Future Electronics | EEU-FC Series 35 V 3300 uF Ø 18 x 35.5 mm LS=7.5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 365Bag |
|
$1.0600 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 35V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105°C Automotive Bulk RoHS: Compliant |
2950 In Stock |
|
$1.0100 / $1.6000 | Buy Now |
|
Bristol Electronics | 767 |
|
RFQ | ||
DISTI #
EEU-FC1V332
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.0300 / $1.3400 | Buy Now |
DISTI #
C1S600600089687
|
Chip1Stop | Cap Aluminum 3300uF 35V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105 C Bulk RoHS: Compliant pbFree: Yes | 2572 |
|
$1.5700 / $4.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy