-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19688CT-ND
|
DigiKey | CAP ALUM 12UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3648 In Stock |
|
$0.0752 / $0.4200 | Buy Now |
DISTI #
EEU-FC2A120B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 12 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FC2A120B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0758 / $0.0858 | Buy Now |
DISTI #
667-EEU-FC2A120B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 12uF 100volts AEC-Q200 RoHS: Compliant | 5304 |
|
$0.0720 / $0.4200 | Buy Now |
DISTI #
E02:0323_01884641
|
Arrow Electronics | Cap Aluminum Lytic 12uF 100V 20% (6.3 X 11.2mm) Radial 5mm 114mA 1000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks Date Code: 2210 | Europe - 16000 |
|
$0.0663 / $0.0709 | Buy Now |
DISTI #
V36:1790_11318380
|
Arrow Electronics | Cap Aluminum Lytic 12uF 100V 20% (6.3 X 11.2mm) Radial 5mm 114mA 1000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Date Code: 2248 | Americas - 2000 |
|
$0.0345 / $0.0709 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0722 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 12uF 100V 20% (6.3 X 11.2mm) Radial 5mm 114mA 1000h 105°C Automotive Ammo RoHS: Compliant |
4000 In Stock |
|
$0.0763 / $0.0894 | Buy Now |
DISTI #
63400663
|
Verical | Cap Aluminum Lytic 12uF 100V 20% (6.3 X 11.2mm) Radial 5mm 114mA 1000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2210 | Americas - 16000 |
|
$0.0660 / $0.0734 | Buy Now |
DISTI #
61584581
|
Verical | Cap Aluminum Lytic 12uF 100V 20% (6.3 X 11.2mm) Radial 5mm 114mA 1000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2150 | Americas - 4000 |
|
$0.1196 / $0.1239 | Buy Now |
DISTI #
65095263
|
Verical | Cap Aluminum Lytic 12uF 100V 20% (6.3 X 11.2mm) Radial 5mm 114mA 1000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2248 | Americas - 2000 |
|
$0.0345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy