-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7258
|
Newark | Al Lytic Cap, Radial Fk Series, 105C Rohs Compliant: Yes |Panasonic EEU-FK1A472SB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 / $0.7240 | Buy Now |
DISTI #
EEU-FK1A472SB-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V RAD TH Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7308 | Buy Now |
DISTI #
EEU-FK1A472SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FK1A472SB) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6054 / $0.6855 | Buy Now |
DISTI #
667-EEU-FK1A472SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 4700uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.6530 / $1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 33 Weeks | 0 |
|
$0.5770 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4700uF 10V 20% (16 X 20mm) Radial 7.5mm 2330mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.6200 / $0.7520 | Buy Now |
DISTI #
EEU-FK1A472SB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 4700uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.5900 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4700uF 10V 20% (16 X 20mm) Radial 7.5mm 2330mA 5000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.6200 / $0.7520 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.4700uF 10V 16x20 7.5MM 105C 5000H AEC-Q200 | 0 |
|
$1.9577 / $2.1535 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy