-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P124278-ND
|
DigiKey | CAP ALUM 2200UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
102 In Stock |
|
$0.4945 / $1.4500 | Buy Now |
DISTI #
EEU-FK1C222L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FK1C222L) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4727 / $0.5352 | Buy Now |
DISTI #
667-EEU-FK1C222L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 20% AEC-Q200 RoHS: Compliant | 883 |
|
$0.4940 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 33 Weeks | 0 |
|
$0.4510 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
600 In Stock |
|
$0.4658 / $0.6761 | Buy Now |
DISTI #
EEU-FK1C222L
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 400 In Stock |
|
$0.4970 / $0.6760 | Buy Now |
|
Master Electronics | RoHS: Compliant |
600 In Stock |
|
$0.4658 / $0.6761 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2200uF 16V 10x30 5MM 105C 4000H AEC-Q200 | 0 |
|
$1.3446 / $1.4791 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy