-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R9011
|
Newark | Aluminum Electrolytic Capacitor, 1500Uf, 25V, 20%, Radial, Capacitance:1500µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-FK1E152L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6920 | Buy Now |
DISTI #
P124293-ND
|
DigiKey | CAP ALUM 1500UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
918 In Stock |
|
$0.5135 / $1.4500 | Buy Now |
DISTI #
EEU-FK1E152L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 25 V, ? 20%, 4000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FK1E152L) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4727 / $0.5352 | Buy Now |
DISTI #
667-EEU-FK1E152L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1500uF 20% AEC-Q200 RoHS: Compliant | 610 |
|
$0.5130 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks | 0 |
|
$0.4510 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 25V 20% (10 X 30mm) Radial 5mm 2140mA 4000h 105°C Automotive Bulk RoHS: Compliant |
700 In Stock |
|
$0.5120 / $1.1550 | Buy Now |
DISTI #
53173041
|
Verical | Cap Aluminum Lytic 1500uF 25V 20% (10 X 30mm) Radial 5mm 2140mA 4000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2034 | Americas - 700 |
|
$0.6838 / $1.5080 | Buy Now |
DISTI #
EEU-FK1E152L
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1500uF 20% AEC-Q200 pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4790 / $0.6950 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 25V 20% (10 X 30mm) Radial 5mm 2140mA 4000h 105°C Automotive Bulk RoHS: Compliant |
700 In Stock |
|
$0.5120 / $1.1550 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.1500uF 25V 10x30 5MM 105C 4000H AEC-Q200 | 0 |
|
$1.3500 / $1.4850 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy