-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R9027
|
Newark | Aluminum Electrolytic Capacitor, 820Uf, 25V, 20%, Radial, Capacitance:820Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-FK1E821 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 984 |
|
$0.4120 / $0.4870 | Buy Now |
DISTI #
P124308-ND
|
DigiKey | CAP ALUM 820UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
932 In Stock |
|
$0.3346 / $0.7200 | Buy Now |
DISTI #
EEU-FK1E821
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 25 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FK1E821) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3427 / $0.3880 | Buy Now |
DISTI #
667-EEU-FK1E821
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 820uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3580 / $0.4130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.3270 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 25V 20% (10 X 20mm) Radial 5mm 1490mA 4000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.3673 / $0.5354 | Buy Now |
DISTI #
EEU-FK1E821
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 820uF 20% AEC-Q200 pbFree: Pb-Free Min Qty: 600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4050 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 820uF 25V 20% (10 X 20mm) Radial 5mm 1490mA 4000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.3673 / $0.5354 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.820uF 25V 10x20 5MM 105C 4000H AEC-Q200 THT | 0 |
|
$0.8569 / $0.9854 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy