-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-FK1V222B-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RAD TH Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8590 | Buy Now |
DISTI #
EEU-FK1V222B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded (Alt: EEU-FK1V222B) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.7625 / $0.8633 | Buy Now |
DISTI #
667-EEU-FK1V222B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.7900 / $0.8420 | Order Now |
|
Future Electronics | 2200uF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks | 0 |
|
$0.7270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8170 / $1.1910 | Buy Now |
DISTI #
EEU-FK1V222B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.7700 / $0.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8170 / $1.1910 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2200uF 35V 16x25 7.5MM 105C 5000H AEC-Q200 | 0 |
|
$2.3876 / $2.6264 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy