-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12342-ND
|
DigiKey | CAP ALUM 1200UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1798 / $0.7000 | Buy Now |
DISTI #
EEU-FM0J122L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 6.3 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FM0J122L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 / $0.1687 | Buy Now |
DISTI #
667-EEU-FM0J122L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200UF 6.3V ELECT FM RADIAL RoHS: Compliant | 408 |
|
$0.1790 / $0.7200 | Buy Now |
DISTI #
70257561
|
RS | Capacitor, Alum Electrolytic, Cap 1200 uF, Tol 20%,Vol-Rtg 6.3 VDC, Radial,8x20,Bulk | Panasonic Electronic Components EEU-FM0J122L RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2370 / $0.2970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.1420 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1560mA 4000h 105°C Bulk RoHS: Compliant |
3200 In Stock |
|
$0.1450 / $0.2131 | Buy Now |
DISTI #
EEU-FM0J122L
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1200UF 6.3V ELECT FM RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 800 In Stock |
|
$0.1940 / $0.2100 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1560mA 4000h 105°C Bulk RoHS: Compliant |
3200 In Stock |
|
$0.1450 / $0.2131 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.1200uF 6.3V 8x20 3.5MM 105C 4000H THT | 0 |
|
$0.3720 / $0.4278 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy