-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7280
|
Newark | Al Lytic Cap, Radial Fm Series, Low Esr Rohs Compliant: Yes |Panasonic EEU-FM1A122B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 / $0.2270 | Buy Now |
DISTI #
EEU-FM1A122B-ND
|
DigiKey | CAP ALUM 1200UF 20% 10V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2197 | Buy Now |
DISTI #
EEU-FM1A122B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1A122B) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1706 / $0.1932 | Buy Now |
DISTI #
667-EEU-FM1A122B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series RoHS: Compliant | 0 |
|
$0.1910 / $0.6400 | Order Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM S RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks | 0 |
|
$0.1626 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 10V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.1770 / $0.2266 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1200uF 10V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.1770 / $0.2266 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.1200uF 10V 10x20 5MM 105C 5000H THT | 0 |
|
$0.5174 / $0.5950 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy