-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19699CT-ND
|
DigiKey | CAP ALUM 1200UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
930 In Stock |
|
$0.2381 / $0.8000 | Buy Now |
DISTI #
EEU-FM1C122LB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FM1C122LB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2321 / $0.2628 | Buy Now |
DISTI #
667-EEU-FM1C122LB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200UF 16V ELECT FM RADIAL RoHS: Compliant | 0 |
|
$0.3010 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo RoHS: Compliant |
150 In Stock 2000 On Order |
|
$0.2445 / $0.3390 | Buy Now |
DISTI #
EEU-FM1C122LB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1200UF 16V ELECT FM RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2860 / $0.3010 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo RoHS: Compliant |
150 In Stock 2000 On Order |
|
$0.2445 / $0.3390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy