-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P123958CT-ND
|
DigiKey | CAP ALUM 2000UF 20% 25V RADIAL Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3804 In Stock |
|
$0.6491 / $1.8200 | Buy Now |
DISTI #
EEU-FP1E202B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2000 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FP1E202B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 49 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6647 / $0.7526 | Buy Now |
DISTI #
667-EEU-FP1E202B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2000uF 20% ESR 0.030ohm AECQ200 RoHS: Compliant | 2036 |
|
$0.6490 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 49 Weeks | 0 |
|
$0.6340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6720 / $0.9990 | Buy Now |
DISTI #
EEU-FP1E202B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2000uF 20% ESR 0.030ohm AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.6820 / $0.6950 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6720 / $0.9990 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2000uF 25V 12.5x25 5.0MM 105C 5000H AEC-Q20 | 0 |
|
$1.9254 / $2.1179 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy