-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7372
|
Newark | Al Lytic Cap, Radial Fr Series, Low Esr Rohs Compliant: Yes |Panasonic EEU-FR0J471H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 / $0.1050 | Buy Now |
DISTI #
10-EEU-FR0J471HCT-ND
|
DigiKey | CAP ALUM 470UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2004 In Stock |
|
$0.0707 / $0.3900 | Buy Now |
DISTI #
EEU-FR0J471H
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR0J471H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0676 / $0.0765 | Buy Now |
DISTI #
667-EEU-FR0J471H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470UF 6.3V RoHS: Compliant | 4028 |
|
$0.0690 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0644 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 5000h 105°C Ammo RoHS: Compliant |
5000 In Stock |
|
$0.0793 / $0.1053 | Buy Now |
DISTI #
EEU-FR0J471H
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470UF 6.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0830 / $0.0910 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 5000h 105°C Ammo RoHS: Compliant |
5000 In Stock |
|
$0.0793 / $0.1053 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.470uF 6.3V 6.3x11.2 2.5MM 105C 5000H THT | 0 |
|
$0.1270 / $0.1461 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy