-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15314CT-ND
|
DigiKey | CAP ALUM 820UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8382 In Stock |
|
$0.1215 / $0.5800 | Buy Now |
DISTI #
EEU-FR0J821B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 6.3 V, ? 20%, 6000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: EEU-FR0J821B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1244 / $0.1409 | Buy Now |
DISTI #
667-EEU-FR0J821B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 820uF 8x11mm LS 5.0mm RoHS: Compliant | 2352 |
|
$0.1210 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks | 0 |
|
$0.1186 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 5mm 950mA 6000h 105°C Ammo RoHS: Compliant |
594 In Stock |
|
$0.1260 / $0.1711 | Buy Now |
DISTI #
77791992
|
Verical | Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 5mm 950mA 6000h 105°C Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2401 | Americas - 4000 |
|
$0.1324 | Buy Now |
DISTI #
77352297
|
Verical | Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 5mm 950mA 6000h 105°C Ammo RoHS: Compliant Min Qty: 330 Package Multiple: 10 | Americas - 800 |
|
$0.1624 / $0.2100 | Buy Now |
DISTI #
51676647
|
Verical | Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 5mm 950mA 6000h 105°C Ammo RoHS: Compliant Min Qty: 594 Package Multiple: 594 Date Code: 1602 | Americas - 594 |
|
$0.1702 / $0.2022 | Buy Now |
DISTI #
EEU-FR0J821B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 820uF 8x11mm LS 5.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.1220 / $0.1290 | Buy Now |
DISTI #
C1S600607805428
|
Chip1Stop | Capacitor Aluminum | 6000 |
|
$0.1510 / $0.1680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy