-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T6995
|
Newark | Aluminum Electrolytic Capacitor, 6800Uf, 20%, 10V, Radial, Capacitance:6800Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEU-FR1A682L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7000 / $1.0100 | Buy Now |
DISTI #
P14388-ND
|
DigiKey | CAP ALUM 6800UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
49 In Stock |
|
$0.6641 / $1.9400 | Buy Now |
DISTI #
EEU-FR1A682L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 10 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1A682L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6349 / $0.7188 | Buy Now |
DISTI #
667-EEU-FR1A682L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 6800uF 12.5x35mm LS5mm RoHS: Compliant | 103 |
|
$0.6640 / $1.5900 | Buy Now |
DISTI #
70257648
|
RS | Capacitor, Alum Lytic, Cap 6800 uF, Tol 20%,Vol-Rtg 10 VDC, Radial,12.5x35,Bulk | Panasonic Electronic Components EEU-FR1A682L RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks | 0 |
|
$0.6050 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 6800uF 10V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105°C Bulk RoHS: Compliant |
21 In Stock |
|
$0.6920 / $1.3400 | Buy Now |
DISTI #
EEU-FR1A682L
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 6800uF 12.5x35mm LS5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7200 / $0.7600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 6800uF 10V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105°C Bulk RoHS: Compliant |
21 In Stock |
|
$0.6920 / $1.3400 | Buy Now |
|
Perfect Parts Corporation | 2209 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy