-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P14399-ND
|
DigiKey | CAP ALUM 1500UF 20% 16V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2739 / $1.0300 | Buy Now |
DISTI #
EEU-FR1C152
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1C152) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2492 / $0.2822 | Buy Now |
DISTI #
667-EEU-FR1C152
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 10x20mm LS5mm RoHS: Compliant | 8793 |
|
$0.2730 / $0.7800 | Buy Now |
DISTI #
70257655
|
RS | Capacitor, Alum Electrolytic, Cap 1500 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,10x20,Bulk | Panasonic Electronic Components EEU-FR1C152 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 700 |
|
$0.6280 / $0.8450 | Buy Now |
|
Future Electronics | EEU-FR Series 16 V 1500 uF Ø 10 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.2350 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105°C Bulk RoHS: Compliant |
2800 In Stock |
|
$0.2524 / $0.3699 | Buy Now |
DISTI #
EEU-FR1C152
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 10x20mm LS5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 8400 In Stock |
|
$0.2700 / $0.3120 | Buy Now |
DISTI #
C1S600606860279
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 75 |
|
$0.2376 | Buy Now |
DISTI #
C1S600600551078
|
Chip1Stop | Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105C Bulk RoHS: Compliant Container: Bulk | 75 |
|
$0.3250 / $0.7580 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105°C Bulk RoHS: Compliant |
2800 In Stock |
|
$0.2524 / $0.3699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy