-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P14407-ND
|
DigiKey | CAP ALUM 3900UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
816 In Stock |
|
$0.5968 / $1.2900 | Buy Now |
DISTI #
EEU-FR1C392L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3900 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1C392L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6111 / $0.6919 | Buy Now |
DISTI #
667-EEU-FR1C392L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 3900uF 12x35mm LS5mm RoHS: Compliant | 1298 |
|
$0.5960 / $1.2900 | Buy Now |
DISTI #
70257665
|
RS | Capacitor, Alum Lytic, Cap 3900 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,12.5x35,Bulk | Panasonic Electronic Components EEU-FR1C392L RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $1.0100 | RFQ |
|
Future Electronics | 3900 F 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$0.5850 / $0.6750 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3900uF 16V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105°C Bulk RoHS: Compliant |
300 In Stock |
|
$0.6150 / $0.9450 | Buy Now |
DISTI #
66724356
|
Verical | Cap Aluminum Lytic 3900uF 16V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2301 | Americas - 1900 |
|
$0.7840 | Buy Now |
DISTI #
77360882
|
Verical | Cap Aluminum Lytic 3900uF 16V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$1.4833 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
DISTI #
EEU-FR1C392L
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 3900uF 12x35mm LS5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.6000 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy