-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15341CT-ND
|
DigiKey | CAP ALUM 3900UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
250 In Stock |
|
$0.6508 / $1.7700 | Buy Now |
DISTI #
EEU-FR1C392SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3900 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR1C392SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6470 / $0.7326 | Buy Now |
DISTI #
667-EEU-FR1C392SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 3900uF 16x20mm LS7.5mm RoHS: Compliant | 193 |
|
$0.6500 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks | 0 |
|
$0.6170 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3900uF 16V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.6520 / $0.8040 | Buy Now |
DISTI #
EEU-FR1C392SB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 3900uF 16x20mm LS7.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.6390 / $0.6650 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3900uF 16V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.6520 / $0.8040 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.3900uF 16V 16x20 7.5MM 105C 10000H THT | 0 |
|
$1.1145 / $1.2260 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy