-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P14394-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1722 In Stock |
|
$0.1298 / $0.5000 | Buy Now |
DISTI #
EEU-FR1C471
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 16 V, ? 20%, 6000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FR1C471) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1244 / $0.1409 | Buy Now |
DISTI #
667-EEU-FR1C471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 470uF 8x11mm LS3.5mm RoHS: Compliant | 8252 |
|
$0.1290 / $0.4400 | Buy Now |
DISTI #
70257666
|
RS | Capacitor, Alum Electrolytic, Cap 470 uF, Tol 20%,Vol-Rtg 16 VDC, Radial,8x11.5,Bulk | Panasonic Electronic Components EEU-FR1C471 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1400 |
|
$0.2310 / $0.3300 | Buy Now |
|
Future Electronics | EEU-FR Series 16 V 470 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 11800Bag |
|
$0.1240 / $0.1440 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 470 µF - 16 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 950 mA - 6000h - 105°C. RoHS: Compliant |
13800 In Stock |
|
$0.1249 / $0.1608 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
EEU-FR1C471
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 470uF 8x11mm LS3.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5100 In Stock |
|
$0.1330 / $0.1450 | Buy Now |
|
Master Electronics | Electrolytic Aluminum Capacitor - 470 µF - 16 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 950 mA - 6000h - 105°C. RoHS: Compliant |
13800 In Stock |
|
$0.1249 / $0.1608 | Buy Now |
|
New Advantage Corporation | EEU-FR Series 16 V 470 uF � 8 x 11.5 mm LS=3.5 mm 105 �C Low ESR Electrolytic RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 9400 |
|
$0.0973 / $0.1043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy