-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15351CT-ND
|
DigiKey | CAP ALUM 1200UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
436 In Stock |
|
$0.2863 / $0.9900 | Buy Now |
DISTI #
EEU-FR1E122LB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 25 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR1E122LB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3236 / $0.3664 | Buy Now |
DISTI #
667-EEU-FR1E122LB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 10x25mm LS 5.0mm RoHS: Compliant | 450 |
|
$0.3080 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3090 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1200uF 25V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Ammo RoHS: Compliant |
209 In Stock |
|
$0.3237 / $0.4189 | Buy Now |
DISTI #
77350251
|
Verical | Cap Aluminum Lytic 1200uF 25V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Ammo RoHS: Compliant Min Qty: 103 Package Multiple: 1 | Americas - 1058 |
|
$0.6408 | Buy Now |
DISTI #
51676003
|
Verical | Cap Aluminum Lytic 1200uF 25V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Ammo RoHS: Compliant Min Qty: 209 Package Multiple: 209 Date Code: 1402 | Americas - 209 |
|
$0.5289 | Buy Now |
|
Bristol Electronics | 915 |
|
RFQ | ||
DISTI #
EEU-FR1E122LB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 10x25mm LS 5.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.3220 / $0.3830 | Buy Now |
DISTI #
EEU-FR1E122LB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 25 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR1E122LB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3236 / $0.3664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy