-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P124223-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10292 In Stock |
|
$0.1402 / $0.5800 | Buy Now |
DISTI #
EEU-FR1E221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1E221) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1244 / $0.1409 | Buy Now |
DISTI #
667-EEU-FR1E221
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 220uF 20% L/S=3.5mm RoHS: Compliant | 16566 |
|
$0.1400 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 200 | 0 |
|
$0.1186 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 950mA 6000h 105°C Bulk RoHS: Compliant |
8000 In Stock |
|
$0.1297 / $0.1990 | Buy Now |
DISTI #
EEU-FR1E221
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 220uF 20% L/S=3.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 3400 In Stock |
|
$0.1290 / $0.1510 | Buy Now |
DISTI #
EEU-FR1E221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1E221) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1244 / $0.1409 | Buy Now |
DISTI #
EEU-FR1E221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1E221) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1244 / $0.1409 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 950mA 6000h 105°C Bulk RoHS: Compliant |
8000 In Stock |
|
$0.1297 / $0.1990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy