-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7419
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 25V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEU-FR1E222SB Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $1.0300 | Buy Now |
DISTI #
P15355CT-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
138 In Stock |
|
$0.5727 / $1.7700 | Buy Now |
DISTI #
EEU-FR1E222SB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR1E222SB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6470 / $0.7326 | Buy Now |
DISTI #
667-EEU-FR1E222SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 16x20mm LS7.5mm RoHS: Compliant | 473 |
|
$0.6070 / $1.7400 | Buy Now |
DISTI #
70257686
|
RS | Capacitor, Alum Lytic, Cap 2200 uF, Tol 20%,Vol-Rtg 25 VDC, Radial,16x20,Tape&Box | Panasonic Electronic Components EEU-FR1E222SB RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 | RFQ |
|
Future Electronics | EEU-FR Series 25 V 2200 uF Ø 16 x 20 mm LS=7.5 mm 105 °C Low ESR Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6100 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000h 105°C Ammo RoHS: Compliant |
1000 In Stock |
|
$0.5830 / $0.7360 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | 48 |
|
$1.1025 / $2.2050 | Buy Now | |
DISTI #
EEU-FR1E222SB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 16x20mm LS7.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack |
Americas - 4000 In Stock |
|
$0.6300 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy