-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15364CT-ND
|
DigiKey | CAP ALUM 560UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
774 In Stock |
|
$0.1621 / $0.7200 | Buy Now |
DISTI #
EEU-FR1E561LB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 25 V, ± 20%, 9000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR1E561LB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1797 / $0.2035 | Buy Now |
DISTI #
667-EEU-FR1E561LB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 560uF 8x20mm LS 5.0mm RoHS: Compliant | 2200 |
|
$0.1700 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.1713 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 25V 20% (8 X 20mm) Radial 5mm 1560mA 9000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.1890 / $0.2233 | Buy Now |
DISTI #
EEU-FR1E561LB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 560uF 8x20mm LS 5.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.1220 / $0.1480 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 25V 20% (8 X 20mm) Radial 5mm 1560mA 9000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.1890 / $0.2233 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.560uF 25V 8x20 5MM 105C 9000H THT | 0 |
|
$0.3799 / $0.4369 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy