-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15297CT-ND
|
DigiKey | CAP ALUM 270UF 20% 63V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
500 In Stock |
|
$0.3553 / $1.0800 | Buy Now |
DISTI #
EEU-FR1J271B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 270 uF, 63 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FR1J271B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4059 / $0.4596 | Buy Now |
DISTI #
667-EEU-FR1J271B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volt 270uF 12X20mm LS:5mm Ammo Straight RoHS: Compliant | 490 |
|
$0.3830 / $1.0800 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volt 270uF 12X20mm LS5mm Ammo RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3750 / $0.4150 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 63V 20% (12.5 X 20mm) Radial 5mm 1582mA 10000h 105°C Ammo RoHS: Compliant |
1500 In Stock |
|
$0.3928 / $0.9314 | Buy Now |
DISTI #
EEU-FR1J271B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volt 270uF 12X20mm LS:5mm Ammo Straight RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.4040 / $0.4660 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 270uF 63V 20% (12.5 X 20mm) Radial 5mm 1582mA 10000h 105°C Ammo RoHS: Compliant |
1500 In Stock |
|
$0.3928 / $0.9314 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.270uF 63V 12.5x20 5MM 105C 10000H THT | 0 |
|
$0.8501 / $0.9776 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy