-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P124227-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5836 In Stock |
|
$0.1527 / $0.6400 | Buy Now |
DISTI #
EEU-FR1V221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1V221) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1235 / $0.1399 | Buy Now |
DISTI #
667-EEU-FR1V221
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% L/S=3.5mm RoHS: Compliant | 22388 |
|
$0.1390 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 200 Lead time: 33 Weeks | 0 |
|
$0.1177 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 950 mA - 6000h - 105°C. RoHS: Compliant |
5000 In Stock |
|
$0.1268 / $0.1882 | Buy Now |
DISTI #
EEU-FR1V221
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% L/S=3.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 11400 In Stock |
|
$0.1290 / $0.1790 | Buy Now |
|
Master Electronics | Electrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 950 mA - 6000h - 105°C. RoHS: Compliant |
5000 In Stock |
|
$0.1268 / $0.1882 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.220uF 35V 8x11.5 3.5MM 105C 6000H THT | 0 |
|
$0.2339 / $0.2690 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy