-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R3460
|
Newark | Aluminum Electrolytic Capacitor, 270Uf, 35V, 20%, Radial, Capacitance:270µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Panasonic EEU-FR1V271L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 526 |
|
$0.1340 | Buy Now |
DISTI #
P14437-ND
|
DigiKey | CAP ALUM 270UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
7315 In Stock |
|
$0.1491 / $0.6200 | Buy Now |
DISTI #
EEU-FR1V271L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 270 uF, 35 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1V271L) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1533 / $0.1736 | Buy Now |
DISTI #
667-EEU-FR1V271L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 270uF 8x15mm LS3.5mm RoHS: Compliant | 2981 |
|
$0.1490 / $0.6200 | Buy Now |
DISTI #
70257741
|
RS | Capacitor, Alum Electrolytic, Cap 270 uF, Tol 20%,Vol-Rtg 35 VDC, Radial,8x15,Bulk | Panasonic Electronic Components EEU-FR1V271L RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2440 / $0.3050 | RFQ |
|
Future Electronics | FR-A Series 35 V 270 uF Ø8x15mm LS=3.5mm 105°C Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.1470 / $0.1750 | Buy Now |
|
Future Electronics | FR-A Series 35 V 270 uF Ø8x15mm LS=3.5mm 105°C Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.1470 / $0.1750 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 35V 20% (8 X 15mm) Radial 3.5mm 1240mA 8000h 105°C Bulk RoHS: Compliant |
4800 In Stock |
|
$0.1530 / $0.2276 | Buy Now |
|
Bristol Electronics | 1250 |
|
RFQ | ||
DISTI #
EEU-FR1V271L
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 270uF 8x15mm LS3.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5600 In Stock |
|
$0.1530 / $0.2640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy