-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T7003
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 20%, 35V, Radial, Capacitance:33Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Panasonic EEU-FR1V330 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.1550 | Buy Now |
DISTI #
P14434-ND
|
DigiKey | CAP ALUM 33UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2322 In Stock |
|
$0.0736 / $0.3500 | Buy Now |
DISTI #
EEU-FR1V330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1V330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0545 / $0.0617 | Buy Now |
DISTI #
667-EEU-FR1V330
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 33uF 5x11mm LS2mm RoHS: Compliant | 6373 |
|
$0.0570 / $0.3000 | Buy Now |
DISTI #
E02:0323_02287279
|
Arrow Electronics | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 280mA 5000h 105°C Bulk Min Qty: 1200 Package Multiple: 200 Lead time: 21 Weeks Date Code: 2205 | Europe - 1200 |
|
$0.0562 / $0.0648 | Buy Now |
DISTI #
V79:2366_27193818
|
Arrow Electronics | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 280mA 5000h 105°C Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 500 |
|
$0.0490 / $0.2580 | Buy Now |
|
Future Electronics | CAP ALUM 33UF 20% 35V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.0520 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 280mA 5000h 105°C Bulk RoHS: Compliant |
5370 In Stock |
|
$0.0544 / $0.0650 | Buy Now |
DISTI #
65017716
|
Verical | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 280mA 5000h 105°C Bulk Min Qty: 800 Package Multiple: 200 | Americas - 5200 |
|
$0.0751 / $0.0903 | Buy Now |
DISTI #
62501475
|
Verical | Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 280mA 5000h 105°C Bulk Min Qty: 200 Package Multiple: 200 Date Code: 2205 | Americas - 1200 |
|
$0.0559 / $0.0645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy