-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9395
|
Newark | Cap, 5600Uf, 10V, Alu Elec, Radial, Capacitance:5600µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Length:-Rohs Compliant: Yes |Panasonic EEU-FS1A562SB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7450 / $0.8090 | Buy Now |
DISTI #
P122309CT-ND
|
DigiKey | CAP ALUM 5600UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
995 In Stock |
|
$0.6803 / $1.8500 | Buy Now |
DISTI #
EEU-FS1A562SB
|
Avnet Americas | Electrolytic Capacitor, 5600 ?F, 10 V, ? 20%, Radial Leaded, 10000 hours @ 105?C, Polar - Ammo Pack (Alt: EEU-FS1A562SB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6764 / $0.7658 | Buy Now |
DISTI #
667-EEU-FS1A562SB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 5600uF 10000H 16x20mm RoHS: Compliant | 287 |
|
$0.6800 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks | 0 |
|
$0.6450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7250 / $1.0570 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7250 / $1.0570 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.5600uF 10V 16x20 7.5MM 105C 10000H THT | 0 |
|
$1.4062 / $1.5468 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy