-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122395-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4900 In Stock |
|
$0.4646 / $1.3700 | Buy Now |
DISTI #
EEU-FS1E222
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FS1E222) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4758 / $0.5387 | Buy Now |
DISTI #
667-EEU-FS1E222
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 10000H 12.5x25mm RoHS: Compliant | 639 |
|
$0.4640 / $1.0000 | Buy Now |
|
Future Electronics | FS A Series 25 V 2200 uF 105°C 12.5 x 25 mm LS=5 mm Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.4400 / $0.4950 | Buy Now |
|
Future Electronics | FS A Series 25 V 2200 uF 105°C 12.5 x 25 mm LS=5 mm Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.4400 / $0.4950 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 10000 hours @ 105°C, Radial Leaded RoHS: Compliant |
1200 In Stock |
|
$0.4332 / $0.5193 | Buy Now |
DISTI #
EEU-FS1E222
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 10000H 12.5x25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1600 In Stock |
|
$0.4650 / $0.5230 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 10000 hours @ 105°C, Radial Leaded RoHS: Compliant |
1200 In Stock |
|
$0.4332 / $0.5193 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2200uF 25V 12.5x25 5MM 105C 10000H THT | 0 |
|
$0.9835 / $1.1310 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy