-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4693
|
Newark | Cap, 120Uf, 63V, Alu Elec, Radial, Capacitance:120Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEU-FS1J121LB Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1780 | Buy Now |
DISTI #
P123395CT-ND
|
DigiKey | CAP ALUM 120UF 20% 63V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9258 In Stock |
|
$0.1739 / $0.7800 | Buy Now |
DISTI #
EEU-FS1J121LB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 120 uF, 63 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-FS1J121LB) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1663 / $0.1883 | Buy Now |
DISTI #
667-EEU-FS1J121LB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 120uF 20% Polar Radial RoHS: Compliant | 1212 |
|
$0.1790 / $0.7600 | Buy Now |
DISTI #
V99:2348_19875612
|
Arrow Electronics | Cap Aluminum Lytic 120uF 63V 20% (8 X 15mm) Radial 5mm 741mA 8000h 105°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1810 | Americas - 116 |
|
$0.1562 / $0.7336 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.1585 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor THT type, 63VDC, 120uF RoHS: Compliant | 0 |
|
$0.1722 / $0.2066 | Buy Now |
DISTI #
EEU-FS1J121LB
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 120uF 20% Polar Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1620 / $0.1660 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor THT type, 63VDC, 120uF RoHS: Compliant | 0 |
|
$0.1722 / $0.2066 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.120uF 63V 8x15 5.0MM 105C 8000H THT | 0 |
|
$0.3928 / $0.4517 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy