-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE5197CT-ND
|
DigiKey | CAP ALUM 150UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2170 In Stock |
|
$0.4225 / $1.3200 | Buy Now |
DISTI #
EEU-FS2A151B
|
Avnet Americas | Cap Aluminum 150uF 100V 20% Aluminum Cylindrical Can 5mm 1400mA 10000 hr 105°C - Ammo Pack (Alt: EEU-FS2A151B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4326 / $0.4899 | Buy Now |
DISTI #
667-EEU-FS2A151B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 150uF 1400mA Polar RoHS: Compliant | 0 |
|
$0.4220 / $1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.4130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4637 / $0.6760 | Buy Now |
DISTI #
EEU-FS2A151B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 150uF 1400mA Polar RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.4230 / $0.4310 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4637 / $0.6760 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.150uF 100V 12.5x20 5MM 105C 10000H THT | 0 |
|
$0.9725 / $1.1184 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy