-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE5233-ND
|
DigiKey | CAP ALUM 220UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
807 In Stock |
|
$0.5163 / $1.5100 | Buy Now |
DISTI #
EEU-FS2A221
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 100 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FS2A221) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4936 / $0.5588 | Buy Now |
DISTI #
667-EEU-FS2A221
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 220uF 1800mA Polar RoHS: Compliant | 2339 |
|
$0.5360 / $1.4900 | Buy Now |
DISTI #
V36:1790_22347048
|
Arrow Electronics | Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 1800mA 10000h 105°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2317 | Americas - 1136 |
|
$0.5147 / $1.4493 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 | 0 |
|
$0.4710 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 1800mA 10000h 105°C Bulk |
2000 In Stock |
|
$0.4929 / $0.6630 | Buy Now |
DISTI #
69785336
|
Verical | Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 1800mA 10000h 105°C Bulk Min Qty: 200 Package Multiple: 200 Date Code: 2322 | Americas - 2000 |
|
$0.8619 | Buy Now |
DISTI #
69101922
|
Verical | Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 1800mA 10000h 105°C Bulk Min Qty: 13 Package Multiple: 1 Date Code: 2317 | Americas - 1136 |
|
$0.5147 / $1.0039 | Buy Now |
DISTI #
77352987
|
Verical | Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 1800mA 10000h 105°C Bulk Min Qty: 44 Package Multiple: 1 | Americas - 531 |
|
$1.0857 / $1.7984 | Buy Now |
DISTI #
EEU-FS2A221
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 220uF 1800mA Polar RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 2200 In Stock |
|
$0.4880 / $0.6690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy