-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15102-ND
|
DigiKey | CAP ALUM 10000UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
175 In Stock |
|
$1.1971 / $3.1300 | Buy Now |
DISTI #
EEU-HD1A103
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10000 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-HD1A103) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1443 / $1.2957 | Buy Now |
DISTI #
667-EEU-HD1A103
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10,000uF 10volts 16x25 LS 7.5mm RoHS: Compliant | 194 |
|
$1.4300 / $3.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10000uF 10V 20% (16 X 25mm) Radial 7.5mm 1890mA 2000h 105°C Automotive Bulk RoHS: Compliant |
300 In Stock |
|
$1.3600 / $2.3600 | Buy Now |
DISTI #
73581069
|
Verical | Cap Aluminum Lytic 10000uF 10V 20% (16 X 25mm) Radial 7.5mm 1890mA 2000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2336 | Americas - 300 |
|
$1.8590 / $3.0680 | Buy Now |
DISTI #
77369450
|
Verical | Cap Aluminum Lytic 10000uF 10V 20% (16 X 25mm) Radial 7.5mm 1890mA 2000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 40 |
|
$1.9600 / $2.7160 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10000uF 10V 20% (16 X 25mm) Radial 7.5mm 1890mA 2000h 105°C Automotive Bulk RoHS: Compliant |
300 In Stock |
|
$1.3600 / $2.3600 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.10000uF 10V 16x25 7.5MM 105C 2000H AEC-Q200 | 0 |
|
$2.2022 / $2.4224 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy