-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15111-ND
|
DigiKey | CAP ALUM 15000UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
65 In Stock |
|
$1.8120 / $4.4100 | Buy Now |
DISTI #
667-EEU-HD1C153
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 15,000uF 16volts 18x35.5 LS 7.5mm RoHS: Compliant | 0 |
|
$1.8100 / $4.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 | 0 |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 15000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 2210mA 2000h 105°C Automotive Bulk RoHS: Compliant |
4650 In Stock |
|
$1.8800 / $3.3900 | Buy Now |
DISTI #
EEU-HD1C153
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 15,000uF 16volts 18x35.5 LS 7.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2000 In Stock |
|
$2.3000 / $2.9300 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 15000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 2210mA 2000h 105°C Automotive Bulk RoHS: Compliant |
4650 In Stock |
|
$1.8800 / $3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy