-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9367
|
Newark | Capacitor Alum Elec, 330Uf, 20%, 16V, Radial, Capacitance:330Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Width:-Rohs Compliant: Yes |Panasonic EEU-HD1C331 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.3350 | Buy Now |
DISTI #
P15104-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
529 In Stock |
|
$0.2789 / $0.8700 | Buy Now |
DISTI #
EEU-HD1C331
|
Avnet Americas | Cap Aluminum 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 260mA 1000 hr 105°C Bulk - Bulk (Alt: EEU-HD1C331) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2520 / $0.2854 | Buy Now |
DISTI #
667-EEU-HD1C331
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 16volts 8x11.5 LS 3.5mm RoHS: Compliant | 373 |
|
$0.2680 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.2410 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 260mA 1000h 105°C Automotive Bulk RoHS: Compliant |
450 In Stock |
|
$0.2680 / $0.5751 | Buy Now |
DISTI #
51581770
|
Verical | Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 260mA 1000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1402 | Americas - 400 |
|
$0.3615 / $0.7476 | Buy Now |
DISTI #
EEU-HD1C331
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 16volts 8x11.5 LS 3.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2520 / $0.2630 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 260mA 1000h 105°C Automotive Bulk RoHS: Compliant |
450 In Stock |
|
$0.2680 / $0.5751 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.330uF 16V 8x11.5 3.5MM 105C 1000H AEC-Q200 | 0 |
|
$0.4852 / $0.5580 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy