-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15177-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
383 In Stock |
|
$0.9335 / $2.4400 | Buy Now |
DISTI #
EEU-HD1V222
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-HD1V222) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8924 / $1.0105 | Buy Now |
DISTI #
667-EEU-HD1V222
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2,200uF 35volts 12.5x25 LS 5mm RoHS: Compliant | 5152 |
|
$0.9330 / $2.3400 | Buy Now |
DISTI #
70257777
|
RS | Capacitor, Alum Lytic, Cap 2200 uF, Tol 20%,Vol-Rtg 35 VDC, Radial,12.5x25,Bulk | Panasonic Electronic Components EEU-HD1V222 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.4600 | RFQ |
|
Future Electronics | EEU-HD Series 35 V 2200 uF Ø 12.5 x 25 mm LS=5mm 105 °C Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 10Bag |
|
$0.9850 / $1.2300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 35V 20% (12.5 X 25mm) Radial 5mm 1260mA 2000h 105°C Automotive Bulk RoHS: Compliant |
2000 In Stock |
|
$0.9060 / $1.1890 | Buy Now |
DISTI #
83676679
|
Verical | Cap Aluminum Lytic 2200uF 35V 20% (12.5 X 25mm) Radial 5mm 1260mA 2000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2422 | Americas - 2000 |
|
$1.2181 / $1.5470 | Buy Now |
DISTI #
EEU-HD1V222
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2,200uF 35volts 12.5x25 LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 9660 In Stock |
|
$0.9200 / $1.2700 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 35V 20% (12.5 X 25mm) Radial 5mm 1260mA 2000h 105°C Automotive Bulk RoHS: Compliant |
2000 In Stock |
|
$0.9060 / $1.1890 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2200uF 35V 12.5x25 5MM 105C 2000H AEC-Q200 | 0 |
|
$1.7860 / $1.9646 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy