-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7534
|
Newark | Al Lytic Cap, Radial Hd Series, 105C |Panasonic EEU-HD1V470B RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $0.1460 | Buy Now |
DISTI #
P15771CT-ND
|
DigiKey | CAP ALUM 47UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1367 In Stock |
|
$0.1207 / $0.5400 | Buy Now |
DISTI #
EEU-HD1V470B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-HD1V470B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1156 / $0.1309 | Buy Now |
DISTI #
667-EEU-HD1V470B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35volts 5x11 LS 5mm RoHS: Compliant | 3676 |
|
$0.1120 / $0.5300 | Buy Now |
|
Future Electronics | EEU-HD Series 35 V 47 uF Ø 5 x 11 mm LS=5 mm Radial Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1100 / $0.1180 | Buy Now |
|
Future Electronics | EEU-HD Series 35 V 47 uF Ø 5 x 11 mm LS=5 mm Radial Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1100 / $0.1180 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 5mm 90mA 1000h 105°C Automotive Ammo RoHS: Compliant |
678 In Stock |
|
$0.1171 / $0.1716 | Buy Now |
DISTI #
51684414
|
Verical | Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 5mm 90mA 1000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 1402 | Americas - 500 |
|
$0.1606 / $0.2231 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 11 |
|
$0.6160 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy