-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7535
|
Newark | Al Lytic Cap, Radial Hd Series, 105C |Panasonic EEU-HD1V471B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.5810 | Buy Now |
DISTI #
P15772CT-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
496 In Stock |
|
$0.4074 / $0.8800 | Buy Now |
DISTI #
EEU-HD1V471B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: EEU-HD1V471B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4172 / $0.4723 | Buy Now |
DISTI #
667-EEU-HD1V471B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35volts 10x16 LS 5mm RoHS: Compliant | 1036 |
|
$0.4270 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.3980 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 460mA 2000h 105°C Automotive Ammo RoHS: Compliant |
950 In Stock |
|
$0.4084 / $0.6700 | Buy Now |
DISTI #
69778459
|
Verical | Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 460mA 2000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2324 | Americas - 950 |
|
$0.5390 / $0.8710 | Buy Now |
DISTI #
EEU-HD1V471B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35volts 10x16 LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.4110 / $0.4280 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 460mA 2000h 105°C Automotive Ammo RoHS: Compliant |
950 In Stock |
|
$0.4084 / $0.6700 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.470uF 35V 10x16 5MM 105C 2000H AEC-Q200 THT | 0 |
|
$0.8032 / $0.9237 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy