-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W3964
|
Newark | Capacitor Alum Elec, 1000Uf, 20%, 10V, Radial, Capacitance:1000µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Panasonic EEU-TA1A102 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4870 / $0.7010 | Buy Now |
DISTI #
10-EEU-TA1A102-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
200 In Stock |
|
$0.4796 / $1.3500 | Buy Now |
DISTI #
EEU-TA1A102
|
Avnet Americas | Cap Aluminum 1000uF 10V 20% (10 X 20mm) Radial 5mm 1100mA 2000 hr 125?C Bulk - Bulk (Alt: EEU-TA1A102) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4415 / $0.4999 | Buy Now |
DISTI #
667-EEU-TA1A102
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 10volts AEC-Q200 RoHS: Compliant | 150 |
|
$0.5100 / $1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.4210 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 1100mA 2000h 125°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4518 / $0.5863 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 10V 20% (10 X 20mm) Radial 5mm 1100mA 2000h 125°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4518 / $0.5863 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.1000uF 10V 10x20 5MM 125C 2000H AEC-Q200 | 0 |
|
$1.0821 / $1.1903 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy