-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7538
|
Newark | Al Lytic Cap, Radial Ta Series, 125C Rohs Compliant: Yes |Panasonic EEU-TA1A102S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 / $0.7340 | Buy Now |
DISTI #
EEU-TA1A102S-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7449 | Buy Now |
DISTI #
EEU-TA1A102S
|
Avnet Americas | Cap Aluminum 1000uF 10V 20% (12.5 X 15mm) Radial 5mm 1085mA 2000 hr 125?C Bulk - Bulk (Alt: EEU-TA1A102S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4628 / $0.5241 | Buy Now |
DISTI #
667-EEU-TA1A102S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 10volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.5380 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 33 Weeks | 0 |
|
$0.4410 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 10V 20% (12.5 X 15mm) Radial 5mm 1085mA 2000h 125°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4736 / $0.6147 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 10V 20% (12.5 X 15mm) Radial 5mm 1085mA 2000h 125°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.4736 / $0.6147 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.1000uF 10V 12.5x15 5MM 125C 2000H AEC-Q200 | 0 |
|
$1.2551 / $1.3806 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy