-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7540
|
Newark | Al Lytic Cap, Radial Ta Series, 125C Rohs Compliant: Yes |Panasonic EEU-TA1A222B RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9810 / $1.4000 | Buy Now |
DISTI #
10-EEU-TA1A222BCT-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
250 In Stock |
|
$0.9529 / $2.9200 | Buy Now |
DISTI #
EEU-TA1A222B
|
Avnet Americas | Cap Aluminum 2200uF 10V 20% (16 X 20mm) Radial 7.5mm 1985mA 2000 hr 125°C Ammo Pack - Ammo Pack (Alt: EEU-TA1A222B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9162 / $1.0374 | Buy Now |
DISTI #
667-EEU-TA1A222B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 10volts AEC-Q200 RoHS: Compliant | 478 |
|
$0.9510 / $2.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks | 0 |
|
$0.8730 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 10V 20% (16 X 20mm) Radial 7.5mm 1985mA 2000h 125°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.9260 / $1.3770 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 10V 20% (16 X 20mm) Radial 7.5mm 1985mA 2000h 125°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.9260 / $1.3770 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.2200uF 10V 16x20 7.5MM 125C 2000H AEC-Q200 | 0 |
|
$2.2379 / $2.4617 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy