-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-TA1A472-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V RADIAL Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0743 | Buy Now |
DISTI #
EEU-TA1A472
|
Avnet Americas | Cap Aluminum 4700uF 10V 20% (16 X 31.5mm) Radial 7.5mm 2710mA 2000 hr 125°C Bulk - Bulk (Alt: EEU-TA1A472) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3934 / $1.5777 | Buy Now |
DISTI #
667-EEU-TA1A472
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 10volts AEC-Q200 RoHS: Compliant | 0 |
|
$1.5000 / $3.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks | 0 |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 4700uF 10V 20% (16 X 31.5mm) Radial 7.5mm 2710mA 2000h 125°C Automotive Bulk RoHS: Compliant | 0 |
|
$1.3700 / $1.7000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4700uF 10V 20% (16 X 31.5mm) Radial 7.5mm 2710mA 2000h 125°C Automotive Bulk RoHS: Compliant | 0 |
|
$1.3700 / $1.7000 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.4700uF 10V 16x31.5 7.5MM 125C 2000H AEC-Q20 | 0 |
|
$3.4183 / $3.7601 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy