-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7554
|
Newark | Al Lytic Cap, Radial Ta Series, 125C Rohs Compliant: Yes |Panasonic EEU-TA1C221B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.2290 | Buy Now |
DISTI #
EEU-TA1C221B-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL TH Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2513 | Buy Now |
DISTI #
EEU-TA1C221B
|
Avnet Americas | Cap Aluminum 220uF 16V 20% (8 X 11.5mm) Radial 5mm 500mA 2000 hr 125°C Ammo Pack - Ammo Pack (Alt: EEU-TA1C221B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1952 / $0.2210 | Buy Now |
DISTI #
667-EEU-TA1C221B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 16volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.2170 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks | 0 |
|
$0.1860 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 5mm 500mA 2000h 125°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.2056 / $0.3126 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 5mm 500mA 2000h 125°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.2056 / $0.3126 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.220uF 16V 8x11.5 5MM 125C 2000H AEC-Q200 | 0 |
|
$0.5597 / $0.6437 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy