-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEU-TA1H100-ND
|
DigiKey | CAP ALUM 10UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1293 In Stock |
|
$0.2666 / $1.0100 | Buy Now |
DISTI #
EEU-TA1H100
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ? 20%, 2000 hours @ 125?C, Radial Leaded - Bulk (Alt: EEU-TA1H100) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2291 / $0.2594 | Buy Now |
DISTI #
667-EEU-TA1H100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50volts AEC-Q200 RoHS: Compliant | 0 |
|
$0.2390 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.2190 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 50V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 125°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.2414 / $0.3669 | Buy Now |
DISTI #
EEU-TA1H100
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50volts AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2850 / $0.3510 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 50V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 125°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.2414 / $0.3669 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.10uF 50V 8x11.5 3.5MM 125C 2000H AEC-Q200 | 0 |
|
$0.5595 / $0.6434 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy