-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T2057
|
Newark | Capacitor Alum Elec, 1500Uf, 20%, 35V, Radial, Capacitance:1500µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:0.022Ohm Rohs Compliant: Yes |Panasonic EEU-TP1V152 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $2.0200 | Buy Now |
DISTI #
P14936-ND
|
DigiKey | CAP ALUM 1500UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
17 In Stock |
|
$1.0601 / $2.0500 | Buy Now |
DISTI #
EEU-TP1V152
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 35 V, ? 20%, 5000 hours @ 125?C, Radial Leaded - Bulk (Alt: EEU-TP1V152) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3530 / $1.5319 | Buy Now |
DISTI #
667-EEU-TP1V152
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 35volts AEC-Q200 RoHS: Compliant | 0 |
|
$1.3800 / $1.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 33 Weeks | 0 |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2760mA 5000h 135°C Automotive Bulk RoHS: Compliant |
200 In Stock |
|
$1.4400 / $2.9000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2760mA 5000h 135°C Automotive Bulk RoHS: Compliant |
200 In Stock |
|
$1.4400 / $2.9000 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.1500uF 35V 16x25 7.5MM 135C 5000H AEC-Q200 | 0 |
|
$2.7286 / $3.0015 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy