-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7639
|
Newark | Aluminum Electrolytic Capacitor, 1600Uf, 35V, 20%, Radial, Capacitance:1600Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 125°C, Polarity:Polar, Esr:0.022Ohm Rohs Compliant: Yes |Panasonic EEU-TP1V162B Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.3000 | Buy Now |
DISTI #
P15717CT-ND
|
DigiKey | CAP ALUM 1600UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
889 In Stock |
|
$1.7266 / $4.1200 | Buy Now |
DISTI #
EEU-TP1V162B
|
Avnet Americas | Cap Aluminum 1600uF 35V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2300mA 2000 hr 135°C Ammo Pack - Ammo Pack (Alt: EEU-TP1V162B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.6506 / $1.8689 | Buy Now |
DISTI #
667-EEU-TP1V162B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1600uF 35volts AEC-Q200 RoHS: Compliant | 287 |
|
$1.7100 / $4.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1600uF 35V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2300mA 5000h 135°C Automotive Ammo RoHS: Compliant |
250 In Stock |
|
$1.6900 / $2.5400 | Buy Now |
DISTI #
EEU-TP1V162B
|
Avnet Americas | Cap Aluminum 1600uF 35V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2300mA 2000 hr 135°C Ammo Pack - Ammo Pack (Alt: EEU-TP1V162B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.6506 / $1.8689 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1600uF 35V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2300mA 5000h 135°C Automotive Ammo RoHS: Compliant |
250 In Stock |
|
$1.6900 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy